PDP SEO Portlet

EVQ3362-J-00A

Evaluation Board, MPQ3362GJ, Boost, Analogue, PWM, 3 V to 36 V I/P, 36 V Output, 200 mA, LED Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ3362-J-00A
Secondary Manufacturer Part#: EVQ3362-J-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ3362-J-00A is a single-string, 3V VIN-MIN, 36V VOUT boost LED driver evaluation board is designed for MPQ3362, a boost LED driver that is well suited for low-to-high current boost applications. The device’s low 0.2V feedback voltage offers higher efficiency in white LED driver applications. The MPQ3362 regulates the output voltage up to 36V, with up to 95% efficiency. Current mode regulation and external compensation components allow the MPQ3362 control loop to be optimized across a wide input voltage range. A 2KHz input dimming frequency initiates PWM dimming, while a 5KHz input dimming frequency initiates analogue dimming. Soft start, cycle-by-cycle current limiting, and VIN under-voltage lockout (UVLO) prevent the device from overstress or damage. This protects the sensitive external circuitry during start-up and under overload conditions. It is available in a TSOT23-8 package. Application automotive display backlighting, medium-sized LCD backlighting and general lighting.

  • 3V to 36V input voltage range, 4A peak current limit
  • 0.3μA shutdown current, low 200mV feedback voltage
  • Configurable 200KHz to 2.2MHz switching frequency
  • Internal 80mohm, 40V power switch
  • High efficiency
  • Analog and PWM dimming
  • Open/short LED protection
  • Short FB protection, soft-start operation, thermal shutdown
  • AEC1-Q100 qualified
  • LED current ILED of 200mA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0