PDP SEO Portlet

EVQ2177-LE-00A

Evaluation Board, MPQ2177GQHE-AEC1, Synchronous Buck Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ2177-LE-00A
Secondary Manufacturer Part#: EVQ2177-LE-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ2177-LE-00A is an evaluation board designed to demonstrate the capabilities of the MPQ2177, a monolithic, step-down, switch-mode converter with integrated internal power MOSFETs. The EVQ2177-LE-00A achieves 1A of continuous output current (IOUT) across a 2.5V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V. Fault protections include cycle-by-cycle current limiting and thermal shutdown. The EVQ2177-LE-00A is a fully assembled and tested evaluation board. It generates a 1.2V VOUT at load currents up to 1A across a 2.5V to 5.5V VIN range. The MPQ2177 is available in a compact QFN-8 (1.5mmx2mm) package.

  • 1% feedback (FB) accuracy
  • 75mohm and 45mohm integrated internal power MOSFETs
  • 2.4MHz switching frequency
  • Forced continuous conduction mode across the full load range
  • Integrated compensation network
  • Available in AEC-Q100 grade 1
  • Power good
  • External soft start control
  • Output discharge
  • Over-voltage protection (OVP) and short-circuit protection (SCP) with hiccup mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.2
2+
$55.18
4+
$52.8
8+
$51.4
16+
$50.0