PDP SEO Portlet

EVQ1922-V-00A

Evaluation Board, MPQ1922GVE-AEC1, Power Management, Half-Bridge Gate Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ1922-V-00A
Secondary Manufacturer Part#: EVQ1922-V-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ1922-V-00A is an evaluation board designed for the MPQ1922, a half-bridge gate driver that can be used in motor driver and other power control applications. The device drives two N-channel power MOSFETs in a half-bridge configuration, and operates on power supplies up to 100V. To prevent shoot-through in the output MOSFETs, the MPQ1922 generates an adaptive dead time by monitoring the gate driver output voltages. This ensures that each MOSFET gate has been fully discharged before the opposing MOSFET turns on. A longer dead time can be generated by providing a delay between the INH and INL input signals. The EVQ1922-V-00A is confirmed for a buck converter. The INH and INL signals are independent of one another. The MPQ1922 is available in a QFN-22 (4mmx5mm) package.

  • Input voltage (VIN) range from 5V to 100V, gate drive supply voltage (VG) range from 5V to 15V
  • Logic power supply voltage (VCC) 3.3V or 5V CSEN voltage (VCSEN) 3.3V or 5V
  • Internal charge pump and auto-refresh for high-side (HS) gate drive
  • Integrated current sense amplifier
  • Low power sleep mode
  • Thermal shutdown
  • Undervoltage lockout (UVLO) protection
  • Fault indication output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$83.4
2+
$81.3
4+
$79.2
8+
$77.1
16+
$75.0