PDP SEO Portlet

EVMPC1100A-54-00A

Evaluation Board, MPC1100A-54-0000, Non-Isolated DC/DC Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVMPC1100A-54-00A
Secondary Manufacturer Part#: EVMPC1100A-54-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVMPC1100A-54-00A is an evaluation board designed to demonstrate the capabilities of the MPC1100A-54-0000, a high-efficiency, monolithic, non-isolated LLC/DCX power card module with a fixed 10:1 transformer turn ratio. The evaluation board can deliver 60A of continuous load current across a wide operating input range. High efficiency can be achieved across a wide output current load range. The MPC1100A-54-0000 employs MPS’s MP2981 (a digital LLC controller) and MP8500 (a smart synchronous rectifier). The MPC1100A-54-0000 is available in a surface-mount (27mmx18mmx6mm) package. Typical applications include datacentres, DC power distribution and high-end computing systems. It features VIN undervoltage lockout (UVLO), output overvoltage protection (OVP) and undervoltage protection (UVP), OCP_TDC/OCP_SPIKE protections and overtemperature protection (OTP).

  • High-efficiency, non-isolated fixed ratio, 300W, digital DC/DC power module evaluation board
  • Up to 60A continuous secondary current
  • PMBus/I2C compliant
  • Built-in MPT to store custom configurations
  • Input voltage, output voltage, output current, output power and temperature monitoring
  • Input voltage VIN range from 40V to 60V, output voltage VOUT range from 4V to 6V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: