PDP SEO Portlet

EVM54504-BS-00A

Evaluation Board, MPM54504GBS, Step-Down (Buck) Module, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVM54504-BS-00A
Secondary Manufacturer Part#: EVM54504-BS-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board designed to demonstrate the capabilities of the MPM54504, a four-channel output, step-down power module. Each channel can deliver up to 5A of continuous output current (IOUT) across a wide input voltage (VIN) range (3V to 16V) with excellent load and line regulation. Protection features Over-Voltage Protection (OVP), Under-Voltage Protection (UVP), Over-Current Protection (OCP), Short-Circuit Protection (SCP), OverTemperature Protection (OTP), Thermal Shutdown (TSD). Suitable for Field-Programmable Gate Arrays (FPGAs), Digital Signal Processors (DSPs), Application-Specific Integrated Circuits (ASICs), Multi-Rail Point-of-Load (POL) power systems applications.

  • 5A, 16V, 4ch O/P, step-down power module with internal auto-compensation evaluation board
  • 0.6 to 5.5V output voltage
  • Continuous Output Current (IOUT) (4 channel output, 5A IOUT per channel)
  • Constant-On-Time Control (COT) for fast transient response
  • Internal auto-compensation
  • Configurable external Soft-Start (SS) time
  • Enable (EN) and Power Good (PG) for power sequencing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0