PDP SEO Portlet

EVM54304-MN-01A

Evaluation Kit, MPM54304GMN-0000, Power Management, Step Down DC / DC Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVM54304-MN-01A
Secondary Manufacturer Part#: EVM54304-MN-01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVM54304-MN-01A is an evaluation board designed to demonstrate the capabilities of MPM54304, a 4-channel output power module with an I2C interface. Channels 1 and 2 can deliver up to 3A (or a shared 6A) of continuous output current. Channels 3 and 4 can deliver up to 2A (or a shared 4A) of continuous output current. The MPM54304 integrates four high-efficiency, step-down DC/DC converters, four inductors and an I2C interface. Channels 1 and 2 can be paralleled to provide up to 6A of output current. Channels 3 and 4 can be paralleled to provide up to 4A of output current. The MPM54304 features constant-on-time (COT) control to provide a fast load transient response. The output voltage can be configured via the I2C bus or preset two times by multiple-time programmable (MTP) e-fuse. VOUT can also be adjusted via external resistor divider. When VOUT is set via the resistor divider, each channel’s soft-start time is same. The start-up and shutdown sequences are configurable via the MTP.

  • 4V to 16V operating input voltage range
  • Wide output voltage range
  • 0.55V to 5.4V configurable I2C interface
  • 0.6V to 7V or VIN x DMAX (If VIN exceeds 7V), external resistor divider
  • Interleaved operation, configurable multi-functional GPIO pin
  • I2C interface and configurable parameters
  • Preset to MPM54304GMN-0000 configuration
  • Used for FPGAs, multi-rail power systems, MCU power supplies and digital signal processors (DSPs)
  • Forced PWM, auto-PWM and auto-PFM modes
  • Start-up and shutdown sequencing, overcurrent and overvoltage protection threshold

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0