PDP SEO Portlet

EVM54304-MN-00A

Evaluation Kit, MPM54304GMN-0000, Power Management, DC / DC Buck Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVM54304-MN-00A
Secondary Manufacturer Part#: EVM54304-MN-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board for the MPM54304, which integrates four high efficiency, step-down DC/DC converters, inductors and a flexible logic interface. The evaluation board can deliver 3A max per output (channels 1 and 2) and 2A per output (channels 3 and 4). Channels 1 and 2 can be paralleled to provide up to 6A of current and channels 3 and 4 can be paralleled to provide up to 4A of current. The MPM54304 employs constant-on-time (COT) control, which provides ultra-fast load transient response. The output voltage can be adjusted through the I2C bus or pre-set by the two-time programmable MTP (multi-time programmable) e-fuse. It can also be adjusted by the external divider; in this condition, the soft-start time is the same from each channel. The power-on/power-off sequence is also configurable via the MTP.

  • 4V to 16V input, quad-output power module with I2C and MTP evaluation board
  • I2C programmable: 0.55V to 5.4V
  • External resistor divider: 0.6V to 7V or VIN * DMAX if VIN 7V
  • Interleaved operation
  • Configurable, multi-functional GPIO pin
  • Overcurrent and overvoltage protection threshold
  • Power-on and power-off sequencing
  • Forced PWM or auto-PWM/PFM
  • Pre-set to MPM54304GMN-0000 configuration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: