PDP SEO Portlet

EVM4730-PQ-00A

Evaluation Board, MPM4730GPQ, Synchronous Buck-Boost Module, Power Management

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: EVM4730-PQ-00A
Secondary Manufacturer Part#: EVM4730-PQ-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVM4730-PQ-00A is an evaluation board designed to demonstrate the capabilities of the MPM4730, a 2.8V to 22V input voltage (VIN) range, synchronous, four-switch integrated buck-boost module, with regulated output voltage (VOUT) and high efficiency. The MP

  • Input voltage (VIN) range from 2.8V to 22V at default configuration
  • 15V output voltage (VOUT) at default configuration
  • 1A maximum output current (IOUT) at VIN = 2.8V to 22V
  • 95.7% typical efficiency at VIN = 12V, VOUT = 15V,

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0