PDP SEO Portlet

EVM3864-PQ-00A

Evaluation Board, MPM3864GPQ, Step Down Power Module, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVM3864-PQ-00A
Secondary Manufacturer Part#: EVM3864-PQ-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVM3864-PQ-00A is an evaluation board designed to demonstrate the capabilities of the MPM3864, a fully integrated, synchronous rectified, step-down, DC/DC power module with up to 6A of continuous current. The MPM3864 adopts constant-on-time (COT) control

  • Input voltage (VIN) range from 2.75V to 7V
  • 1.2V output voltage (VOUT)
  • 6A maximum output current (IOUT) at VIN = 2.75V to 7V
  • 83.4% typical efficiency at VIN = 5V, VOUT = 1.2V, IOUT = 6A, fSW = 1.2MHz
  • 1.2MHz switching

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0