PDP SEO Portlet

EVM3690-30A-BF-00A

Evaluation Board, MPM3690GBF-30A, Synchronous Step-Down (Buck) Module, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVM3690-30A-BF-00A
Secondary Manufacturer Part#: EVM3690-30A-BF-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVM3690-30A-BF-00A evaluation board is designed to demonstrate the capabilities of the MPM3690-30A, a fully integrated, high efficiency, synchronous, dual 18A output current, step-down power module. The MPM3690-30A adopts internally compensated constant-on-time (COT) control to provide fast transient response and ease loop stabilization. The operating frequency can be set between 400kHz to 1MHz by connecting a resistor between fSET and AGND.

  • Input voltage range (VIN) from 3.2V to 16V
  • Output voltage (VOUT) of 1.2V at VIN = 3.2V to 16V, IOUT = 0A to 18A
  • Maximum output current (IOUT) of 18A at VIN = 3.2V to 16V, VOUT = 1.2V
  • 91.28% full load efficiency at VIN=12V/VOUT=1.2V/IOUT=18A/fSW=500KHz (only one channel is working)
  • Peak efficiency of 92.96% at VIN=12V, VOUT=1.2V, IOU =10A, fSW=500KHz (only one channel is working)
  • Default switching frequency of 500kHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.04
2+
$48.78
4+
$47.52
8+
$46.26
16+
$45.0