PDP SEO Portlet

EVM3650-QW-00A

Evaluation Board, MPM3650, Power Management, Synchronous Step-Down (Buck) Module

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVM3650-QW-00A
Secondary Manufacturer Part#: EVM3650-QW-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVM3650-QW-00A evaluation board is designed to demonstrate the capabilities of MPS’s MPM3650, a fully integrated, high-frequency, synchronous, rectified, step-down power module with an internal inductor. The MPM3650 offers a very compact solution to achieve 5A of continuous output current over a wide input voltage range with excellent load and line regulation. The MPM3650 offers synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides very fast transient response and easy loop design, as well as very tight output regulation. Full protection features include SCP, OCP, UVP, and thermal shutdown. Typical applications include FPGA power systems, optical modules, telecom, networking and industries equipments.

  • Wide 2.75V to 17V operating input range
  • 5A output current
  • High efficiency with DCM at light load
  • Output adjustable from 0.6V
  • High efficiency synchronous mode operation
  • Supports pre-biased start-up
  • Fixed 1200KHz switching frequency
  • Externally programmable soft-start time
  • EN and power good for power sequencing
  • Overcurrent protection and hiccup mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0