PDP SEO Portlet

EVM3632S-PQ-00A

Evaluation Board, MPM3632SGPQ, Power Management - Synchronous Buck Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVM3632S-PQ-00A
Secondary Manufacturer Part#: EVM3632S-PQ-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVM3632S-PQ-00A is an evaluation board based on MPM3632S. The MPM3632S is a synchronous rectified, step-down mini-module regulator with built-in power MOSFETs, inductor and two capacitors. It offers a very compact solution with only input and output capacitors to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range. The MPM3632S operates in fixed 2.2MHz switching frequency with constant-on-time control which provides fast load transient response. Full protection features include output over voltage protection, over-current protection and thermal shut down. The MPM3632S is available in a space-saving LGA10 (3mmx3mmx1.45mm) package.

  • Complete switch mode power supply
  • Wide operation input range from 4V to 18V
  • 36mohm/18mohm low RDS(ON) internal power MOSFETs
  • 0.5% accuracy output voltage
  • Forced CCM mode
  • Power good indicator
  • 500μA low quiescent current
  • Hiccup OCP protection
  • Programmable soft start (Metal option)
  • Fast Transient Response

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: