PDP SEO Portlet

EVL8030-QJ-01A

Evaluation Board, MP8030GQJ, Power Management, Power Over Ethernet, Powered Device Controller

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVL8030-QJ-01A
Secondary Manufacturer Part#: EVL8030-QJ-01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVL8030-QJ-01A is an evaluation board designed to demonstrate the capabilities of the MP8030, a fully integrated, IEEE 802.3af/at/bt-compatible, Power over Ethernet (PoE) powered device (PD) with a PD interface and a high-efficiency forward controller. The PD interface has all the functions of IEEE 802.3af/at/bt. It integrates a 100V hot-swap MOSFET and a gate driver (GATE1) to improve efficiency for high-power applications. The second gate driver (GATE2) supports an external, low RDS(ON) N-channel MOSFET to reduce high power loss while the controller is powered by an adapter. The controller is designed for both primary-side regulation (PSR) in fly back applications and secondary-side regulation (SSR) in active-clamped forward applications.

  • 41V to 57V Power over Ethernet (PoE) Input or 48V auxiliary adapter input
  • 5V output voltage (VOUT) and 14A output current (IOUT)
  • Active-clamp forward
  • 802.3af/at/bt compatible
  • Integrated detection resistor
  • Supports automatic classification
  • Automatic maintain power signature 
  • Frequency dithering for reduced EMI
  • Auxiliary winding supply (VCC) for power loss reduction
  • Overload protection, short-circuit protection and over-voltage protection with hiccup mode, TSD

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$144.56
2+
$140.92
4+
$137.28
8+
$133.64
16+
$130.0