PDP SEO Portlet

EVL8009-V-00H

Evaluation Board, MP8009GV, POE PD Interface w/ Flyback Controller, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVL8009-V-00H
Secondary Manufacturer Part#: EVL8009-V-00H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVL8009-V-00H is an evaluation board designed to demonstrate the capabilities of the MP8009, an integrated, IEEE 802.3af/at power over Ethernet (PoE), powered device (PD) power supply converter. It also includes a PD interface and a highly efficient flyback/forward controller. The PD interface features all IEEE 802.3af/at capabilities, including detection, 1-event classification, 2-event classification, a 120mA inrush current limit, an 840mA operation current limit, and a 100V hot-swap MOSFET. The flyback/forward controller is a low-cost, small-sized, isolated solution with primary-side regulation (PSR) for flyback applications. The controller can also be used for SSR flyback topologies. It is available in QFN-28 (4mmx5mm) package. Typical applications include IEEE 802.3af/at-compatible devices, security cameras, video phones, wireless local area network (WLAN), access points and internet of things (IoT) devices.

  • 36V to 57V power over Ethernet (PoE) input or 48V auxiliary adapter input
  • 12V output voltage (VOUT), 2.1A output current (IOUT)
  • Primary-side regulation (PSR) for flyback applications
  • 802.3af/at-compatible
  • Frequency dithering for electromagnetic interference (EMI) reduction
  • Overload protection (OLP), short-circuit protection (SCP)
  • Overvoltage protection (OVP) with hiccup mode for each protection, thermal shutdown
  • Optimized performance with MPS MPL-AL5050 inductor series
  • Can support a PoE-PD front-end solution with minimal external components
  • High-efficiency secondary-side regulation (SSR) for active-clamp forward applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0