PDP SEO Portlet

EVL3438-TL-00A

Evaluation Board, MP3438GTL, Synchronous Boost Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVL3438-TL-00A
Secondary Manufacturer Part#: EVL3438-TL-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVL3438-TL-00A is an evaluation board designed to demonstrate the capabilities of the MP3438, a 1.2MHz, fixed-frequency, high-efficiency, fully integrated, synchronous boost converter with a wide input supply range. The MP3438 starts from an input voltage (VIN) as low as 2.7V and supports up to 2A of switching current limit with integrated, low on resistance (RDS(ON)) power MOSFETs. The MP3438 adopts a constant-off-time (COT) control topology to provide fast transient response. The MP3438 also supports automatic pass-through functionality when VIN exceeds the set output voltage (VOUT-SET), which can support high efficiency even while the input exceeds the output regulation.

  • 2.7V to 16V start-up input voltage (VST) range
  • 0.8V to 16V operating input voltage (VIN) range
  • Fully integrated, synchronous boost converter
  • 2A switching current limit
  • 91% efficiency for 3.3V VINĂ‚ to 12V/0.3A
  • 1.2MHz fixed switching frequency (fSW)
  • Constant-off-time (COT) control for fast transient response
  • Power-save mode (PSM) at light loads
  • Automatic pass-through mode when VINĂ‚ exceeds the set output voltage (VOUT-SET)
  • Optimized performance with MPS inductor MPL-AL4020 series

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0