PDP SEO Portlet

EVL3437-J-00A

Evaluation Board, MP3437GJ, Synchronous Boost Converter, Power Management - Voltage Regulator

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVL3437-J-00A
Secondary Manufacturer Part#: EVL3437-J-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVL3437-J-00A is a MP3437 high efficiency, fully-integrated synchronous boost converter EV board (MP3437 IC available in TSOT23-8 package). The MP3437 is a 600KHz, fixed frequency, highly integrated boost converter with a wide input range. It starts from an input voltage as low as 2.7V, and supports up to 20W of peak load power from a single-cell battery. The MP3437 adopts constant-off-time (COT) control topology to provide fast transient response. The cycle-by-cycle current limit on the low-side MOSFET (LS-FET) prevents current runaway, and the high-side MOSFET (HS-FET) eliminates the need for an external Schottky diode. The integrated LS-FET and HS-FET simplify the design and save BOM cost. The MP3437 supports auto pass-through mode when VIN exceeds VOUT-SET. It also features a configurable input under-voltage lockout (UVLO) threshold and over-temperature protection (OTP). Typical applications include notebooks, AI speakers, Bluetooth speakers and portable POS systems.

  • 2.7V to 16V start-up voltage, 0.8V to 16V operation voltage and up to 16V output voltage
  • Supports 20W peak power load from 3.3V
  • 9.5A internal switch current limit
  • Integrated 14mohm & 21mohm power MOSFET
  • 89% efficiency for 3.3V VIN to 8V/2.5A and 600KHz fixed switching frequency
  • Auto pass-through function in PSM mode
  • Internal soft start and compensation
  • Configurable UVLO and hysteresis
  • 150°C over temperature protection (OTP), over-voltage protection (OVP)
  • Includes an MPS-optimized power inductor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0