PDP SEO Portlet

EVL28167-A-Q-00A

Evaluation Board, MP28167GQ-A, Synchronous Buck-Boost Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVL28167-A-Q-00A
Secondary Manufacturer Part#: EVL28167-A-Q-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVL28167-A-Q-00A is an evaluation board for the MP28167-A, a high-efficiency, synchronous buck-boost converter with four integrated power switches and an I2C interface. Device can regulate output voltages across a wide input voltage supply range (2.8V to 22V). The MP28167-A’s integrated output voltage scaling and configurable output current limit functions are ideal for USB power delivery (PD) applications. In buck mode, the MP28167-A uses constant on-time (COT) control. In boost mode, it uses constant-off-time control. This provides fast load transient response and a smooth buckboost mode transient. It features automatic pulse-frequency modulation (PFM) and pulse-width modulation (PWM) modes, forced PWM mode, as well as configurable constant current (CC) limiting and soft start (SS). These features provide flexible design options for different applications. MP28167-A is available in a QFN-16 package. Used in USB power delivery for sourcing ports and buck-boost bus voltage supplies.

  • Configurable output voltage via the FB pin
  • 0.08V to 1.637V reference voltage (VREF) range with 0.8mV resolution via I2C (default VREF is 1V )
  • 3A output current or 4A input current, four internal and low RDS(ON) power MOSFETs
  • Accurate constant current (CC) output current limit with internal sensing
  • Requires a minimal number of readily available, standard external components
  • Line drop compensation, overtemperature protection, 500KHz/750KHz configurable switching frequency
  • Overvoltage protection (OVP) with hicc-up mode, short circuit protection (SCP) with hicc-up mode
  • I2C interface and one-time programmable (OTP) non-volatile memory
  • Configurable EN shutdown discharge
  • Optimized performance with MPS inductor MPL-AL6050 series

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0