PDP SEO Portlet

EVL2491N-QB-00A

Evaluation Board, MP2491NGQB, Synchronous Buck DC-DC Converter, Power Management - Voltage Regulator

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVL2491N-QB-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVL2491N-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP2491N, a fully integrated, high-voltage step-down converter. The MP2491N can achieve up to 6A of continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation. Constant-on-time (COT) control provides fast transient response, easy loop design, and tight output regulation. Full protection features include over-current protection (OCP), current limiting with hiccup mode, output over-voltage protection (OVP), and thermal shutdown. The MP2491N requires a minimal number of readily available, standard external components, and is available in a QFN-13 (2.5mmx3mm) package.

  • Input voltage (VIN) range from 16V to 32V
  • Output voltage is 5V
  • Typical efficiency is 91.9%
  • Switching frequency (fSW) is 540KHz

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 27.8
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0
SubTotal:
$27.80