PDP SEO Portlet

EVL2491C-QB-00A

Evaluation Board, MP2491CGQB, DC/DC Buck Converter, Power Management - Voltage Regulator

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVL2491C-QB-00A
Secondary Manufacturer Part#: EVL2491C-QB-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVL2491C-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP2491C, a high-voltage, step-down converter with a configurable current limit and output voltage (VOUT) scaling. The MP2491C can achieve up to 6A of continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation. Constant-on-time (COT) control provides fast transient response and easy loop design, as well as very tight output regulation. Full protection features include over-current protection (OCP), output over-voltage protection (OVP), current limiting with hiccup mode, and thermal shutdown. The MP2491C requires a minimal number of readily available, standard external components, and is available in a QFN-13 (2.5mmx3mm) package.

  • Wide 4V to 32V operating input voltage (VIN) range
  • 0.5V to 30V output voltage (VOUT) range
  • 6A continuous output current (IOUT)
  • 33mohm/22mohm internal MOSFETs
  • 450μA quiescent current (IQ)
  • 490KHz fixed switching frequency (fSW)
  • Two dedicated voltage scaling (DVS) control pins
  • Slew rate control for DVS
  • Low-dropout (LDO) mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
10+
$27.59
30+
$26.666
50+
$25.806
100+
$25.0