PDP SEO Portlet

EVL2460-J-00A

Evaluation Board, MP2460GJ, Synchronous Step Down Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVL2460-J-00A
Secondary Manufacturer Part#: EVL2460-J-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVL2460-J-00A evaluation board is designed to demonstrate the capabilities of the MP2460, a high-frequency, step-down switching regulator with an integrated high-side MOSFET (HS-FET) and low-side MOSFET (LS-FET). The MP2460 can provide up to 0.6A of output current (IOUT) with current mode control for fast loop response. The wide 4.5V to 45V input voltage (VIN) range accommodates a variety of step-down applications, and the 1µA quiescent current (IQ) in shutdown mode allows the device to be used in battery-powered applications. The MP2460 uses high duty cycle and low-dropout (LDO) mode for low VIN conditions. The MP2460 has built-in protection features, such as cycle-by-cycle current limiting, short-circuit protection (SCP) with hiccup mode, and thermal shutdown. The MP2460 is available in a cost-effective TSOT23-6 package.

  • Meets 0.1% output voltage (VOUT) ripple
  • Low-dropout (LDO) mode, light-load mode
  • 50V absolute maximum rating
  • 2% to 98% large range duty cycle
  • 90% efficiency
  • Dedicated internal compensation
  • Stable with ceramic and electrolytic output capacitors
  • 420mohm and 220mohm internal power MOSFETs
  • 7MHz fixed switching frequency (fSW)
  • Internal soft start, precision current limit without current-sensing resistor, OTP

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0