PDP SEO Portlet

EVKT-MPM3593

Evaluation Kit, MPM3593GQY-0001-T, Synchronous Step-Down Module, Interface Device, USB Cable

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVKT-MPM3593
Secondary Manufacturer Part#: EVKT-MPM3593
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVKT-MPM3593 is an evaluation kit for the single-phase configuration of the MPM3593. The MPM3593 is a high-frequency synchronous rectified, step-down module with I2C control interface and a multipage one-time programmable memory. It can achieve up to 3A c

  • Input voltage range from 3.5 to 45V (EVM3593-QY-00B)
  • Output voltage 0.6V to 12V (default: 5V) (EVM3593-QY-00B)
  • 3A continuous maximum output current (EVM3593-QY-00B)
  • Minimum requirement must be met to use EVKT-MPM3593: Windo

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$105.64
2+
$102.98
4+
$100.32
8+
$97.66
16+
$95.0