PDP SEO Portlet

EVKT-MP2731

Evaluation Board, MP2731, Li-Ion Battery Charger, Power Management - Battery

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVKT-MP2731
Secondary Manufacturer Part#: EVKT-MP2731
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVKT-MP2731 is an evaluation kit for the MP2731, a standalone switching charger with integrated USB detection and USB-OTG functionality. Its layout accommodates most common capacitors. The default function of this board is preset for charger mode, and the full-charge voltage is preset to 4.2V for a single-cell Li-ion battery.

  • 3.7V to 16V operating input voltage range
  • Up to 22V sustainable voltage
  • High efficiency, 4.5A, 1.35MHz buck charger
  • USB on-the-go (OTG) with adjustable output from 4.8V to 5.5V
  • Up to 9A battery discharge current
  • Narrow voltage DC (NVDC) power path management
  • Constant-off-time (COT) control to reduce charging time under lower input voltage condition
  • I2C port for flexible system parameter setting and status reporting
  • Full DISC control to support shipping mode and system restart
  • High accuracy, high integration and safety features

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$159.85
2+
$155.825
4+
$151.8
8+
$147.775
16+
$143.75