PDP SEO Portlet

EVKT-MP2723

Evaluation Board, MP2723, Li-Ion Battery Charger, Power Management - Battery

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVKT-MP2723
Secondary Manufacturer Part#: EVKT-MP2723
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVKT-MP2723 is an evaluation kit for the MP2723. The MP2723 is a 3A, I2C-controlled, highly integrated, switch-mode battery charger IC for single-cell Li-ion or Li-polymer batteries. This board is designed for the MP2723 when used as a standalone switching charger with integrated USB detection and USB OTG function. Its layout accommodates most commonly used capacitors. The default function of this board is preset for charger mode, and the charge-full voltage is preset to 4.2V for a single-cell Li-ion battery.

  • 3.7V to 5.5V operating input voltage range
  • Up to 22V sustainable voltage
  • High efficiency, 3A, 1.35MHz buck charger
  • USB on-the-go (OTG) with adjustable output from 4.8V to 5.5V
  • Up to 9A battery discharge current
  • Narrow voltage DC (NVDC) power path management
  • Constant-off-time (COT) control to reduce charging time under lower input voltage condition
  • I2C port for flexible system parameter setting and status reporting
  • Full DISC control to support shipping mode and system restart
  • High accuracy, high integration and safety features

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$159.85
2+
$155.825
4+
$151.8
8+
$147.775
16+
$143.75