PDP SEO Portlet

EVHF920-S-00B

Evaluation Board, HF920GS, Power Management, Flyback Regulators

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVHF920-S-00B
Secondary Manufacturer Part#: EVHF920-S-00B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HF920 evaluation board is specially designed for a better EMC performance with very few EMI filters which provides reference to effective PCB design for the customer. HF920 is a flyback regulator with a monolithic 900V MOSFET. HF920 provides excellent power regulation in AC-DC applications that require high reliability. The switching frequency can be programmed with a single resistor. Also a special frequency doubling mode, designed for strong magnetizing application, can be enabled through a simple external setup. HF920 evaluation board features an off-line wide input voltage (85VAC to 350VAC) with dual outputs (16.5V/300mA, 16.5V/100mA), and a highly strong anti-interference ability to external magnetic field with the use of transformer core EF20, and is very suitable for the power meter application. It offers a full suite of protective features such as over-temperature protection, VCC undervoltage lockout, overvoltage protection, overload protection and short-circuit protection.

  • Fixed switching frequency, programmable up to 150KHz
  • Frequency doubling operation mode
  • Excellent EMC performance
  • Time-based overload protection
  • Strong anti-interference ability to external magnetic field
  • Power line communications
  • Meets EN55022 conducted EMI requirements easily with frequency jittering function

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0