PDP SEO Portlet

EVCS1802-S-10-00A

Evaluation Board, MCS1802GS-10, Linear Hall-Effect Current Sensor

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVCS1802-S-10-00A
Secondary Manufacturer Part#: EVCS1802-S-10-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Linear hall effect current sensor evaluation board is designed to demonstrate the capabilities of the MCS1802 linear hall effect current sensor for AC and DC current sensing. The hall array is differential, which cancels out stray magnetic field. The output voltage (VOUT) is proportional to the primary applied current flowing through the primary conductor. The galvanic isolation between the primary conductive path pins and the sensor leads allow the device to take the place of optoisolators or other expensive isolation devices. The MCS1802 is available in a SOIC-8 package. Typical applications include motor controls, automotive systems, load detection, load management, switch-mode power supplies and overcurrent fault protections.

  • 3.3V typical VCC supply voltage
  • ±10A optimized primary current, 132mV/A typical sensitivity
  • Differential hall array for external magnetic field cancellation
  • 0.9mohm internal conductor resistance
  • 100KHz maximum bandwidth
  • 4μs minimum output rise time

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.44
2+
$11.036
4+
$10.56
8+
$10.28
16+
$10.0