PDP SEO Portlet

EVBL4473-L-00A

Evaluation Board, MPQ4473GL, MP4473GL, Synchronous Step Down Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVBL4473-L-00A
Secondary Manufacturer Part#: EVBL4473-L-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVBL4473-L-00A evaluation board is designed to demonstrate the capabilities of the MP/MPQ4473, a high-efficiency, step-down regulator that features an MPS power inductor and integrated power MOSFETs. The MP/MPQ4473 offers a very compact solution to achieve 3.5A of continuous output current (IOUT) with excellent load and line regulation across a wide input supply range. It also provides fast transient response and good stability across a wide input supply and load range. The EVBL4473-L-00A is a Fully assembled and tested evaluation board. It generates a 3.3V output voltage (VOUT) at load currents up to 3.5A across a 4.5V to 36V input voltage (VIN) range. The switching frequency (fSW) is set to 500KHz. The MP/MPQ4473 is available in a QFN-20 (3mmx4mm) package. Typical applications include Notebook Systems and I/O Power, Automotive Systems, Networking Systems, Industrial Supplies, Optical Communications Systems and Distributed Power and Point-of-Load (POL) Systems.

  • Internal 40mohm high-side, 20mohm low-side power MOSFETs
  • Proprietary switching loss reduction technology
  • 1% reference voltage (VREF)
  • Configurable soft-start time (tSS)
  • Low-dropout mode
  • Short-circuit protection, OCP, OVP, UVP and thermal shutdown
  • MPS power inductor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0