PDP SEO Portlet

EV9989-V-00A

Evaluation Board, MP9989GV, Power Management - Flyback Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV9989-V-00A
Secondary Manufacturer Part#: EV9989-V-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV9989-V-00A is used for demonstrating the performance of MPS MP2183 IC in 8 pin QFN package. The MP9989 is a fast turn-off, intelligent rectifier for flyback converters that integrates a 100V MOSFET. It can replace a diode rectifier for higher efficiency and power density. The chip regulates the forward voltage drop of the internal power switch to 40mV and turns off before the drain-source voltage reverses. The MP9989 can generate its own supply voltage without the need for auxiliary winding, which makes it suitable for charger applications with a low output voltage requirement or any other adaptor applications with high-side set-up. The internal ringing detection circuitry prevents the MP9989 from falsely turning on during discontinuous conduction mode (DCM) or quasi-resonant operations.

  • Integrated 100V/10mohm MOSFET
  • Wide output range down to 0V
  • No need for auxiliary winding for high-side or low-side rectification
  • Ringing detection prevents false turn-on during DCM operations
  • Compatible with Energy Star
  • Supports DCM, CCM and quasi-resonant operations

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0