PDP SEO Portlet

EV8861-L-00A

Evaluation Board, MP8861GL, Power Management - Synchronous Buck Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV8861-L-00A
Secondary Manufacturer Part#: EV8861-L-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High efficiency, 6A, 18V, synchronous step-down converter evaluation board
  • Wide operating input range from 2.85V to 18V
  • 1% internal reference accuracy
  • I2C programmable output range from 0.6V to 1.108V in 4mV steps with slew rate control
  • 5% accuracy output voltage and output current read back via I2C
  • Selectable PFM/PWM mode and adjustable frequency & current limit through I2C
  • 4 different I2C address selectable
  • External Soft Start
  • Over voltage, over-current protection and thermal shut down

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0