PDP SEO Portlet

EV8860-Q-00A

Evaluation Board, MP8860GQ-0000, Power Management - Synchronous Buck-Boost Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV8860-Q-00A
Secondary Manufacturer Part#: EV8860-Q-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV8860-Q-00A is an evaluation board for MP8860, which is a synchronous, 4-switch, integrated buck-boost converter capable of regulating the output voltage from a 2.8V to 22V wide input voltage range with high efficiency. The integrated output voltage scaling and adjustable output current limit functions meet the USB power delivery (PD) requirement. The MP8860 uses constant-on-time (COT) control in buck mode and constant-off-time control in boost mode, providing fast load transient response and smooth buck-boost mode transient. The MP8860 provides auto PFM/PWM or forced PWM switching modes, programmable output constant current (CC) current limit, which supports flexible design for different applications. Full protection features include OCP, OVP, UVP, programmable soft start and thermal shutdown. The MP8860 is available in a 16-pin QFN (3mmx3mm) package.

  • 1V to 20.47V output voltage range (5V default) with 10mV resolution through I2C
  • 1A output current or 4A input current
  • Four low RDS(ON) internal buck power MOSFETs
  • Adjustable accurate CC output current limit with internal sensing MOSFET via I2C
  • 500KHz switching frequency
  • One-time programmable (OTP) non-volatile memory
  • I2C interface with ALT pin
  • Four programmable I2C addresses
  • EN shutdown discharge programmable

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0