PDP SEO Portlet

EV8833-D-01B

Evaluation Board, MP8833GD, Thermoelectric Cooler Controller

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV8833-D-01B
Secondary Manufacturer Part#: EV8833-D-01B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1.5A thermoelectric cooler controller evaluation demo board based on MP8833 IC. The MP8833 is a monolithic thermoelectric cooler controller with built-in internal power MOSFETs. It achieves 1.5A continuous output current from a 2.7V-to-5.5V input voltage with TEC voltage range. The TEC voltage is linear controlled by an analogue voltage. Typical application include optical laser diode module, fibre communication network, require TEC device applications.

  • 1% 2.5V REF accuracy
  • Wide 2.7V to 5.5V operating input range
  • Up to 1.5A TEC current
  • TEC current monitor
  • Default 1MHz switching frequency
  • EN/SD for power sequencing
  • External SYNC function

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: