PDP SEO Portlet

EV8795H-LE-00A

Evaluation Board, MP8795HGLE, Power Management, Synchronous Step Down Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV8795H-LE-00A
Secondary Manufacturer Part#: EV8795H-LE-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV8795H-LE-00A is an evaluation board designed to demonstrate the capabilities of the MP8795H, a monolithic, high-efficiency, synchronous step-down converter. The MP8795H can deliver up to 20A of continuous load current across a wide operating input voltage (VIN) range. High efficiency is achieved across the wide output current (IOUT) range. The MP8795H adopts internally compensated constant-on-time (COT) control to provide fast transient response and ease loop stabilization. The EV8795H-LE-00A can be turned on or off via a remote on/off enable (EN) input that is referenced to ground. This input is compatible with commonly used logic devices. The MP8795H is available in a QFN-21 (3mmx4mm) package.

  • Wide input voltage (VIN) range from 2.7V
  • Differential output voltage (VOUT) remote sense
  • Configurable, accurate current limit level
  • 20A output current
  • Low RDS(ON) integrated power MOSFETs
  • Stable with zero-ESR output capacitors
  • Forced continuous conduction mode
  • Excellent load regulation
  • VOUT tracking, VOUT discharge, PGOOD active clamped to low Level during power failure
  • Configurable soft-start time (tSS) from 1ms, pre-biased start-up

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0