PDP SEO Portlet

EV6619L-Q-00A

Evaluation Board, MP6619LGQ, H-Bridge Motor Driver, Power Management-Motor Control

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6619L-Q-00A
Secondary Manufacturer Part#: EV6619L-Q-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV6619L-Q-00A is a 2.5V to 28V, 5A, H-bridge motor driver evaluation board. The EV6619L-Q-00A evaluation board is designed to demonstrate the capabilities of the MP6619L, an H-Bridge motor driver. It operates from an input voltage (VIN) up to 28V and can deliver up to 5A of motor current. The MP6619L is typically used to drive a brushed DC motor. The MP6619L has a configurable current limit (ILIMIT). For simplicity, the output polarity can be controlled by pulling the IN1 and IN2 pins high or low.

  • Wide 2.5V to 28V operating input voltage (VIN) range
  • Up to 5A peak output current (IOUT) and compliance with 3.3V and 5V systems
  • Internal H-bridge driver and configurable current limit (ILIMIT)
  • 65mohm on resistance (RDS(ON)) for each half-bridge MOSFET with 5V VCC
  • 100% duty cycle operation of H-bridge
  • 1μA shutdown mode
  • Overcurrent protection (OCP)
  • VIN overvoltage protection (OVP)
  • VCC undervoltage lockout (UVLO) protection
  • Over-Temperature (OT) shutdown and fault indication output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0