EV6605E-R-00A
Evaluation Board, MP6605EGR, Low Side Driver, Power Management
- RoHS 10 Compliant
- Tariff Charges
EV6605E-R-00A is an evaluation board designed to demonstrate the capabilities of the MP6605E, a 4-channel low-side MOSFET (LS-FET) driver with a serial interface. It integrates LS-FETs and high-side (HS) clamp diodes to drive inductive loads. The MP6605E operates from a supply voltage of up to 60V, and can deliver up to 1.5A of output current (IOUT). The MP6605E supports a 3.3V and 5V logic supply. Internal safety features include over-current protection (OCP), under-voltage lockout (UVLO) protection, and over-temperature protection (OTP). The MP6605E is well-suited for unipolar stepper motor and solenoid driver applications. The MP6605E is available in a QFN-24 (4mmx4mm) package.
- 60V maximum winding clamp voltage (VCLAMP)
- Four low-side MOSFETs (LS-FETs) and clamp diodes
- 350mohm MOSFET on resistance
- 1.5A maximum output current while one LS-FET is on, or 700mA maximum IOUTÂ while four LS-FETs are on
- Fault indication output
- Control power supply not required
- Simple logic interface with Schmitt triggers
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |