PDP SEO Portlet

EV6605D-R-00A

Evaluation Board, MP6605DGR, Low Side Driver, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6605D-R-00A
Secondary Manufacturer Part#: EV6605D-R-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV6605D-R-00A is an evaluation board designed to demonstrate the capabilities of the MP6605D, a 4-channel low-side MOSFET (LS-FET) driver with a parallel interface. It integrates LS-FETs and high-side (HS) clamp diodes to drive inductive loads. The MP6605D operates from a supply voltage of up to 60V, and can deliver up to 1.5A of output current (IOUT). The MP6605D has a simple logic interface, and supports a 3.3V and 5V logic supply. Internal safety features include over-current protection (OCP), under-voltage lockout (UVLO) protection, and over-temperature protection (OTP). The MP6605D is well-suited for unipolar stepper motor and solenoid driver applications. The MP6605D is available in a QFN-24 (4mmx4mm) package.

  • 60V maximum winding clamp voltage
  • Four low-side MOSFETs (LS-FETs) and four high-side (HS) clamp diodes
  • 350mohm MOSFET on resistance
  • 1.5A maximum output current while one LS-FET is on or 700mA maximum IOUT while four LS-FETs are on
  • Fault indication output
  • Control power supply not required

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0