PDP SEO Portlet

EV6551-QB-00A

Evaluation Board, MP6551GQB, H-Bridge Motor Driver, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6551-QB-00A
Secondary Manufacturer Part#: EV6551-QB-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV6551-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP6551, an H-bridge motor driver. The MP6551 provides up to 5A of output current across a wide 2.5V to 14V input voltage range. Its input control signals are applied via a connector on the evaluation board (EN1, EN2, IN1 and IN2). Applications include mini drones and battery-powered toys.

  • Up to 5A output current (IOUT)
  • Integrated bidirectional current sense amplifiers
  • Supports 100% duty cycle operation
  • Low power sleep mode
  • Overcurrent protection (OCP)
  • Overtemperature protection (OTP)
  • Fault-indicating output
  • 3.3V reference voltage (VREF)
  • 3.3V 3P3 voltage (V3P3)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0