PDP SEO Portlet

EV6545-V-00A

Evaluation Board, MP6545GV, 3-Phase Brushless DC Motor Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6545-V-00A
Secondary Manufacturer Part#: EV6545-V-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV6545-V-00A is an evaluation board designed to demonstrate the capabilities of the MP6545GV, a three-phase power stage. The MP6545 can be used to drive brushless DC (BLDC) motors or other loads. The device can operates from supply voltages up to 45V, and can deliver load currents up to 2.5A per phase. The MP6545 has separate high-side (HS) and low-side (LS) input pins for each output pin. The input control signals are generated on the board or come from an external controller via the connector on the board. The MP6545GV is available in a QFN-28 (4mmx5mm) package.

  • Three-channel Half-Bridge (HB) driver
  • Low 150mohm on resistance (RDS(ON)) per MOSFET
  • Over-current protection (OCP)
  • Over-voltage protection (OVP)
  • Under-voltage lockout (UVLO)
  • Over-temperature (OT) shutdown
  • Fault indication output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$66.72
2+
$65.04
4+
$63.36
8+
$61.68
16+
$60.0