PDP SEO Portlet

EV6545-F-00A

Evaluation Board, MP6545GF, 3-Phase Brushless DC Motor Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6545-F-00A
Secondary Manufacturer Part#: EV6545-F-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV6545-F-00A is an evaluation board designed to demonstrate the capabilities of the MP6545GF, a three-phase power stage. It can be used to drive brushless DC (BLDC) motors and other loads. The MP6545 can operates from a supply input voltage (VIN) of up to 45V, and can deliver load currents up to 2.5A per phase. The MP6545 has separate high-side (HS) and low-side (LS) input pins for each output pin. The input control signals can be generated on the board or can come from an external controller via the connector on the board. The MP6545GF is available in a TSSOP-28EP package.

  • Three-channel Half-Bridge (HB) driver
  • Low 150mohm on resistance (RDS(ON)) per MOSFET
  • Over-current protection (OCP)
  • Over-voltage protection (OVP)
  • Under-voltage lockout (UVLO)
  • Over-temperature (OT) shutdown
  • Fault indication output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$66.72
2+
$65.04
4+
$63.36
8+
$61.68
16+
$60.0