PDP SEO Portlet

EV6543H-L-00A

Evaluation Board, MP6543HGL, 3-Phase BLDC Driver, Motor Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6543H-L-00A
Secondary Manufacturer Part#: EV6543H-L-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board for the MP6543HGL, a three-phase brushless DC motor driver. The EV6543H-L-00A operates from a maximum 22V supply voltage. It integrates three half bridges consisting of six N-channel power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor and the driving control signals are generated by the external controller, such as an MCU or FPGA. Applications includes three-phase brushless DC motors and permanent magnet synchronous motors (PMSMs), drones and robotics.

  • Wide 3V to 22V input voltage range
  • Built-in 3.3V, 100mA LDO regulator
  • Integrated bidirectional current-sense amplifiers
  • Supports 100% duty cycle operation
  • EN/PWM logic input
  • Overcurrent protection (OCP), overtemperature protection (OTP)
  • Fault indication output
  • VREF voltage (VREF) of 3.3V, VCC voltage (VCC) of 3.3V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$68.64
2+
$66.216
4+
$63.36
8+
$61.68
16+
$60.0