PDP SEO Portlet

EV6540H-U-00A

Evaluation Board, MP6540HGU, 3-Phase BLDC Motor Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6540H-U-00A
Secondary Manufacturer Part#: EV6540H-U-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board for the MP6540HGU three-phase BLDC motor driver. It operates from a supply voltage of up to 50V. It integrates three half-bridges consisting of 6 N-channel Power MOSFETs. The rotor position information is provided by the hall sensors assembled in the motor and the driving control signals are generated by the external controller such as MCU, FPGA, etc. Typical applications include three-phase brushless DC motors and permanent magnet synchronous motors, power drills and impact drivers.

  • Wide 5.5V to 50V input voltage range
  • Low on-resistance
  • Integrated bi-directional current sense amplifiers
  • Support 100% duty cycle operation
  • EN/PWM logic input
  • OCP, OTP protection
  • Fault indication output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$66.72
2+
$65.04
4+
$63.36
8+
$61.68
16+
$60.0