PDP SEO Portlet

EV6532-F-00A

Evaluation Board, MP6532, Power Management, Three Phase DC Brushless Motor Control

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6532-F-00A
Secondary Manufacturer Part#: EV6532-F-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV6532-F-00A is an evaluation board for the MP6532, a three-phase brushless DC motor pre-driver. The MP6532 operates from a supply voltage of up to 60V. It is configured to drive three half bridges consisting of six N-channel power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor and the driving control signals are generated by an external controller, such as an MCU or FPGA. Applications include three-phase brushless DC motors and permanent magnet synchronous motors (PMSMs), power drills, impact drivers and E-bikes.

  • Wide 5V to 60V input voltage range
  • Configurable OCP threshold
  • Supports 100% duty cycle operation
  • Overcurrent protection (OCP) and overtemperature protection (OTP)
  • Fault indication output
  • OC_REF range from 0.1V to 2.4V
  • Hall voltage VH of 3.3V or 5V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.04
2+
$48.78
4+
$47.52
8+
$46.26
16+
$45.0