PDP SEO Portlet

EV6508-R-00A

Evaluation Board, MP6508GR, Power Management, Motor Driver, Stepper Motor - Bipolar

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6508-R-00A
Secondary Manufacturer Part#: EV6508-R-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board for the MP6508GR bipolar stepper motor driver with dual, built-in full bridges consisting of N-channel power MOSFETs. The MP6508 operates from a 2.7V to 18V supply voltage range and can deliver output currents up to 1.2A per channel. The safety features include sink and source current limits implemented with external sensors, undervoltage lockout (UVLO) and thermal shutdown. An over-temperature output flag is available to indicate thermal shutdown. The board is a fully assembled and tested PCB. The input control signals for the MP6508 are applied through the connector or generated on the board. The board can drive a bipolar stepper motor with both full step and half-step mode. It also can drive two independent DC motors. Typical applications include POS printers, video security cameras, battery-powered devices and USB powered devices.

  • Over-current and over-temperature indication
  • Alternative input control signals (external or generated on board)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$85.8
2+
$82.77
4+
$79.2
8+
$77.1
16+
$75.0