PDP SEO Portlet

EV6501A-F-00A

Evaluation Board, MP6501AGF, Power Management, Motor Driver, Stepper Motor - Bipolar

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6501A-F-00A
Secondary Manufacturer Part#: EV6501A-F-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board for the MP6501AGF stepper motor driver with a built-in microstepping translator. The board operates from a 8V to 35V supply voltage range and can deliver a motor current up to 2.5A. It can drive a bipolar stepper motor in full, half, quarter and eighth-step modes by setting MS3, MS2, or MS1. The input control signals and reference voltage for the MP6501A are applied through the connector, or generated on the board. Typical applications includes general bipolar stepper motors and printers.

  • Adjustable mixed decay ratio or automatic decay
  • OCP, OVP, and OTP
  • Fault indication output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$114.4
2+
$110.36
4+
$105.6
8+
$102.8
16+
$100.0