PDP SEO Portlet

EV6500A-U-00A

Evaluation Board, MP6500AGU, Stepper Motor Driver, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV6500A-U-00A
Secondary Manufacturer Part#: EV6500A-U-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV6500-U-00A is an evaluation board for the MP6500GU, a stepper motor driver with a built-in microstepping translator. The MP6500 operates from a supply voltage of up to 35V, and can deliver a motor current up to 2.5A. It can operate a bipolar stepper motor in full- half-, quarter-, and eighth-step modes by setting the MS2 and MS1. The input control signals for the MP6500 are applied through the connector, or generated on the board.

  • Wide 4.5V to 35V input voltage range
  • Up to 2.5A configurable output current
  • Full, half-, quarter-, and eighth-step modes
  • Automatic decay mode
  • OCP, OVP, OTP
  • Fault indication output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$114.4
10+
$110.36
30+
$106.664
50+
$103.224
100+
$100.0