PDP SEO Portlet

EV5496-R-00A

Evaluation Board, MP5496GR-0001, Step Down DC / DC Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV5496-R-00A
Secondary Manufacturer Part#: EV5496-R-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV5496-R-00A is an evaluation board for MP5496, a complete power management solution that integrates four high-efficiency, step-down, DC/DC converters, five low-dropout regulators, and a flexible logic interface. A constant-on-time (COT) control DC/DC converter provides fast transient response. The 1.5MHz default fixed switching frequency during continuous conduction mode (CCM) reduces external inductor and capacitor values greatly. Full protection features include undervoltage lockout (UVLO), over-current protection (OCP), and thermal shutdown. Output voltage is adjustable through the I2C bus or pre-set by the one-time programmable (OTP) function. The power on/off sequence is also programmable by the OTP or can be controlled through I2C bus online. The MP5496 requires a minimal number of external components and is available in a space-saving, 28-pin QFN (4mmx4mm) package. Applications include cable modems, set-top boxes, televisions, MID, tablets, POS machines, SSD and IP cameras.

  • Buck 1: 4.5A/buck 2: 2.5A/buck 3: 4A/buck 4: 2A DC/DC converter
  • 0.6V to 2.1875V/12.5mV step VOUT range, 2.8V to 5.5V operating input range
  • Adjustable switching frequency
  • Programmable forced PWM, auto PFM/PWM mode
  • One RTC dedicated LDO and four low-noise LDOs
  • Two separate input power supplies, 100mV dropout at 300mA load
  • I2C bus and OTP, power-on/off button, power-on reset output
  • Flexible power-on/off sequencing via OTP, flexible DC/DC, LDO on/off via OTP
  • ±4KVHBM and ±2KV CDM ESD rating for all pins

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0