PDP SEO Portlet

EV5099-D-00A

Evaluation Board, MP5099GDT, Current Limit Switch, Power Management - Load Switch

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: EV5099-D-00A
Secondary Manufacturer Part#: EV5099-D-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV5099-D-00A is a 12V/5V dual-channel current-limit switch with current monitor evaluation board. It is designed to demonstrate the capabilities of the MP5099, a protection device that protects circuitry on the output from transients on the input. The MP5099 also protects the input from undesired shorts and transients coming from the output. The MP5099 is a small on resistance (RDS(ON)), low quiescent current (IQ), dual-channel, current-limited switch. During start-up, the inrush current is limited by limiting the slew rate at the output. The slew rate is controlled by a capacitor at the SS pin. The maximum load at the output is current limited. The magnitude of the current limit is fixed internally. The output voltage (VOUT) is limited by the output over-voltage protection (OVP) function. The output current (IOUT) of each rail can be monitored via a resistor connected to the IMON pins. The MP5099 is available in a space-saving TQFN-10 (2mmx3mm) package.

  • 10.8V to 13.2V E-fuse 1 input voltage (VIN1) range at VIN2 > VUVLO-CH2 (TA = 25°C)
  • 4.5V to 5.5V E-fuse 2 input voltage (VIN2) range at VIN1 > VUVLO-CH1 (TA = 25°C)
  • 0A to 4A E-fuse 1 output current (IOUT1) range at VIN1 > VUVLO-CH1 and VIN2 > VUVLO-CH2 (TA = 25°C)
  • 0A to 3A E-fuse 2 output current (IOUT2) range at VIN1 > VUVLO-CH1 and VIN2 > VUVLO-CH2 (TA = 25°C)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0