PDP SEO Portlet

EV5087-G-00B

Evaluation Board, MP5087GG, Load Switch, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV5087-G-00B
Secondary Manufacturer Part#: EV5087-G-00B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV5087-G-00B is an evaluation board designed to demonstrate the capabilities of the MP5087, a low RDS(ON) load switch with current monitoring. The MP5087 is a load switch designed to provide 7A of load protection across a 0.5V to 5.5V input voltage (VIN) range. With the low RDS(ON) in a tiny package, the MP5087 provides a very high-efficiency and space-saving solution for notebooks, tablets, and other portable applications. The MP5087 is equipped with a very accurate current monitoring function. The gain of the current monitor can be scaled to different applications. With the soft start function, the MP5087 can avoid inrush current during circuit start-up. The MP5087 also provides other features, such as power good, output discharge function, and fast short-circuit protection (SCP) response time. The EV5087-G-00B can deliver a continuous 7A of load current across a 0.8V to 5.5V operating VIN range.

  • Output current monitoring accurate as high as 3%
  • 1uA shutdown current
  • Integrated 10mohm low RDS(ON) MOSFET
  • Push-pull PG indicator
  • Adjustable start-up slew rate
  • Output discharge function
  • 200ns short-circuit protection response time
  • Thermal protection
  • Available in a space-saving, small QFN-12 (2mmx2mm) package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0