PDP SEO Portlet

EV5077-G-00A

Evaluation Board, MP5077, Load Switch, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV5077-G-00A
Secondary Manufacturer Part#: EV5077-G-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV5077-G-00A is an evaluation board designed to demonstrate the capabilities of the MP5077, a low RDS(ON) load switch with a configurable current limit. The MP5077 provides up to 7.5A of load protection across a 0.5V to 5.5V input voltage (VIN) range. With the low RDS(ON) in a tiny package, the MP5077 is a very high-efficiency and space-saving solution for notebooks, tablets, and other portable and battery-operated applications. The maximum load at the output (source) is current limited. This is accomplished by utilizing a sense FET topology. The magnitude of the current limit is controlled by an external resistor from the ILIM pin to ground. The EV5077-G-00A can deliver a continuous 7A load current across a 0.5V to 5.5V operating VIN range.

  • Integrated 10mohm low RDS(ON) FETs
  • Adjustable start-up slew rate
  • 1μA shutdown current
  • Configurable 7.5A current limit
  • Output discharge function
  • Enable pin
  • 200ns short-circuit protection response time
  • Thermal protection
  • Available in a space-saving, small QFN-12 (2mmx2mm) package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: