PDP SEO Portlet

EV5036-J-00A

Evaluation Board, MP5036GJ, Power Management - Current Limit Switch

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV5036-J-00A
Secondary Manufacturer Part#: EV5036-J-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Evaluation board for MP5036 current limit switch with over voltage clamp
  • Wide operating input range from 3V to 17V
  • 26V absolute maximum transient input voltage
  • Fixed 15V over voltage clamp threshold
  • Fast output OVP response
  • Integrated 43mohm power FET
  • Adjustable current-limit or fixed current limit when floating ILIMIT pin
  • Soft start time programmable through DV/DT pin
  • Fast response for hard short protection
  • OCP hiccup protection, thermal shutdown and auto retry

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0