PDP SEO Portlet

EV3924-U-00A

Evaluation Board, MP3924GU, Power Over Ethernet (POE), PSE Controller, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV3924-U-00A
Secondary Manufacturer Part#: EV3924-U-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV3924-U-00A evaluation board is designed to demonstrate the capability of MP3924. The MP3924 is a quad power-source equipment (PSE) power controller for IEEE 802.3af/at compliant power over Ethernet (PoE). MP3924 has all the functions of IEEE 802.3af/at, including detection, 1-event and 2-event classification, current limit and load disconnect detection. All the functions can work in automatic operation mode or software program mode through I2C control. MP3924 features with 9bit ADC converter for current/voltage monitor, special I2C interface for isolated controller communication, different current limit level and programmable system function. The MP3924 is available in 32-pin QFN 5mmx5mm package. Applications include PSE switches/routers, PSE midspan power injector and surveillance NVR and DVRs.

  • Quad port IEEE 802.3af/at PSE controller for power over Ethernet evaluation board
  • 44V to 57V input voltage
  • IEEE802.3af/at compliant PD load
  • Quad port and 4bit programmable I2C address
  • 0.25ohm current sense resistor
  • Automatic mode and I2C command control mode
  • Auto overinput power shutdown
  • Internal VCC power supply
  • 3-wire I2C interface for isolated application, two INT pins for interrupt priority selection
  • DC load disconnect detection, instantaneous current/voltage readout, thermal protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0