PDP SEO Portlet

EV3437-RP-00A

Evaluation Board, MP3437GRP, Synchronous Boost Converter, Power Management - Voltage Regulator

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV3437-RP-00A
Secondary Manufacturer Part#: EV3437-RP-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV3437-RP-00A is an MP3437 high-efficiency, fully-integrated synchronous boost converter EV board (MP3437 IC available in QFN-10 package). It is a 600KHz fixed frequency, wide input range, highly integrated boost converter. It starts from an input voltage as low as 2.7V, and supports up to 20W load power from 1-cell battery. MP3437 adopts constant-off-time (COT) control topology providing fast transient response. QFN package has MODE pin which can support mode selection of PSM, FCCM and USM in light load condition. And the integrated low-side and high-side MOSFET simplify the design and save BOM cost. The MP3437 supports auto-pass-through mode when VIN is higher than VOUT-SET in PSM mode. It also features with programmable input undervoltage lockout (UVLO) and over temperature protection. Typical applications include notebook, AI speaker, Bluetooth speaker and portable POS system.

  • 2.7V-to-16V startup voltage and 0.8V to 16V operation voltage
  • Up to 16V output voltage and 9.5A internal switch current limit
  • Support 20W power load from 3.3V and auto pass-through function in PSM Mode
  • Integrated 14mohm & 21mohm power MOSFET
  • 90% efficiency for 3.3V VIN to 8V/2.5A and 600KHz fixed switching frequency
  • Adaptive COT for fast transient response
  • Internal soft start and compensation
  • Programmable UVLO and hysteresis
  • 150°C over temperature protection and QFN-10 package on this board
  • Over voltage protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0